R24P205S/P
Images are for reference only
See Product Specifications
See Product Specifications
919-R24P205SP
R24P205S/P
Mfr.:
Description:
DC/DC Converters - Through Hole 2W DC/DC 5.2kV UNREG 24Vin 5Vout
DC/DC Converters - Through Hole 2W DC/DC 5.2kV UNREG 24Vin 5Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp316.652 | Rp316.652 | |
| Rp316.285 | Rp3.162.850 | |
| Rp283.079 | Rp7.076.975 | |
| Rp277.392 | Rp13.869.600 | |
| Rp272.255 | Rp27.225.500 | |
| Rp267.485 | Rp66.871.250 | |
| Rp264.366 | Rp132.183.000 | |
| 1.000 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
