R24P3.3S/P/X2/R6.4
Images are for reference only
See Product Specifications
See Product Specifications
919-R24P3.3SX2PR6.4
R24P3.3S/P/X2/R6.4
Mfr.:
Description:
DC/DC Converters - Through Hole 1W DC/DC 6.4kV UNREG 24Vin 3.3Vout
DC/DC Converters - Through Hole 1W DC/DC 6.4kV UNREG 24Vin 3.3Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp423.426 | Rp423.426 | |
| Rp407.465 | Rp2.037.325 | |
| Rp397.191 | Rp3.971.910 | |
| Rp389.119 | Rp9.727.975 | |
| Rp379.212 | Rp18.960.600 | |
| Rp363.985 | Rp36.398.500 | |
| Rp357.380 | Rp89.345.000 | |
| Rp355.545 | Rp177.772.500 | |
| 1.000 | Quote |
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
