R2D-1209/H
Images are for reference only
See Product Specifications
See Product Specifications
919-R2D-1209H
R2D-1209/H
Mfr.:
Description:
DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-9Vout
DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-9Vout
Datasheet:
In Stock: 33
-
Stock:
-
33 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp248.588 | Rp248.588 | |
| Rp247.488 | Rp2.474.880 | |
| Rp223.821 | Rp5.595.525 | |
| Rp219.969 | Rp10.998.450 | |
| Rp212.447 | Rp21.032.253 | |
| Rp210.245 | Rp55.504.680 | |
| Rp208.594 | Rp110.137.632 | |
| Rp207.126 | Rp211.889.898 | |
| 2.508 | Quote |
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
