R2D-1209/P
Images are for reference only
See Product Specifications
See Product Specifications
919-R2D-1209P
R2D-1209/P
Mfr.:
Description:
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-9Vout
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-9Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp282.161 | Rp282.161 | |
| Rp281.795 | Rp2.817.950 | |
| Rp232.811 | Rp5.820.275 | |
| Rp232.627 | Rp11.631.350 | |
| Rp226.573 | Rp22.430.727 | |
| Rp221.436 | Rp58.459.104 | |
| Rp219.785 | Rp116.046.480 | |
| 1.023 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
