R2D-1224/P
Images are for reference only
See Product Specifications
See Product Specifications
919-R2D-1224P
R2D-1224/P
Mfr.:
Description:
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-24Vout
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-24Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp246.754 | Rp246.754 | |
| Rp242.901 | Rp2.429.010 | |
| Rp237.581 | Rp5.939.525 | |
| Rp218.501 | Rp10.925.050 | |
| Rp210.429 | Rp20.832.471 | |
| Rp207.860 | Rp54.875.040 | |
| Rp205.842 | Rp108.684.576 | |
| Rp204.558 | Rp209.262.834 | |
| 2.508 | Quote |
Compliance Codes
- CNHTS:
- 8504409999
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
