R2D10-1215
Images are for reference only
See Product Specifications
See Product Specifications
919-R2D10-1215
R2D10-1215
Mfr.:
Description:
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-15Vout
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-15Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp264.733 | Rp264.733 | |
| Rp263.632 | Rp2.636.320 | |
| Rp244.736 | Rp6.118.400 | |
| Rp241.066 | Rp12.053.300 | |
| Rp233.178 | Rp23.084.622 | |
| Rp231.710 | Rp61.171.440 | |
| Rp229.508 | Rp121.180.224 | |
| 1.023 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
