R2D12-0505/P
Images are for reference only
See Product Specifications
See Product Specifications
919-R2D12-0505P
R2D12-0505/P
Mfr.:
Description:
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-5Vout
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-5Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp323.623 | Rp323.623 | |
| Rp307.479 | Rp1.537.395 | |
| Rp302.709 | Rp3.027.090 | |
| Rp301.975 | Rp15.098.750 | |
| Rp290.417 | Rp28.751.283 | |
| Rp286.931 | Rp75.749.784 | |
| Rp286.748 | Rp151.402.944 | |
| 1.023 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
