R2S-0524/P
Images are for reference only
See Product Specifications
See Product Specifications
919-R2S-0524P
R2S-0524/P
Mfr.:
Description:
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 24Vout
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 24Vout
Datasheet:
In Stock: 39
-
Stock:
-
39 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp237.581 | Rp237.581 | |
| Rp233.728 | Rp2.337.280 | |
| Rp228.775 | Rp5.719.375 | |
| Rp221.253 | Rp8.628.867 | |
| Rp206.943 | Rp24.212.331 | |
| Rp201.806 | Rp55.093.038 | |
| Rp199.238 | Rp101.013.666 | |
| Rp197.586 | Rp200.352.204 | |
| 2.535 | Quote |
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
