R2S-1212/P
Images are for reference only
See Product Specifications
See Product Specifications
919-R2S-1212P
R2S-1212/P
Mfr.:
Description:
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 12Vout
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 12Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp244.552,18 | Rp244.552,18 | |
| Rp244.368,72 | Rp2.443.687,20 | |
| Rp244.185,26 | Rp6.104.631,50 | |
| Rp214.097,82 | Rp8.349.814,98 | |
| Rp212.630,14 | Rp24.877.726,38 | |
| Rp208.960,94 | Rp57.046.336,62 | |
| Rp206.392,50 | Rp104.640.997,50 | |
| Rp204.557,90 | Rp207.421.710,60 | |
| 2.535 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
