R2S-1215/P
Images are for reference only
See Product Specifications
See Product Specifications
919-R2S-1215P
R2S-1215/P
Mfr.:
Description:
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 15Vout
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 15Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp239.232 | Rp239.232 | |
| Rp238.131 | Rp2.381.310 | |
| Rp234.645 | Rp5.866.125 | |
| Rp216.850 | Rp8.457.150 | |
| Rp208.777 | Rp24.426.909 | |
| Rp204.191 | Rp55.744.143 | |
| Rp201.623 | Rp102.222.861 | |
| Rp200.338 | Rp203.142.732 | |
| 2.535 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
