R2S-123.3
Images are for reference only
See Product Specifications
See Product Specifications
919-R2S-123.3
R2S-123.3
Mfr.:
Description:
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 3.3Vout
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 3.3Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp256.110 | Rp256.110 | |
| Rp255.743 | Rp2.557.430 | |
| Rp255.560 | Rp6.389.000 | |
| Rp206.393 | Rp8.049.327 | |
| Rp204.741 | Rp23.954.697 | |
| Rp198.504 | Rp54.191.592 | |
| Rp196.853 | Rp99.804.471 | |
| Rp195.935 | Rp198.678.090 | |
| 2.535 | Quote |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp227.857
Min:
1
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
