R2S12-1209
Images are for reference only
See Product Specifications
See Product Specifications
919-R2S12-1209
R2S12-1209
Mfr.:
Description:
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 9Vout
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 9Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp319.587 | Rp319.587 | |
| Rp318.670 | Rp3.186.700 | |
| Rp274.640 | Rp6.866.000 | |
| Rp274.456 | Rp13.722.800 | |
| Rp262.898 | Rp26.026.902 | |
| Rp256.844 | Rp67.806.816 | |
| Rp254.092 | Rp134.160.576 | |
| 1.023 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
