R2S8-1505/P
Images are for reference only
See Product Specifications
See Product Specifications
919-R2S8-1505P
R2S8-1505/P
Mfr.:
Description:
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 5Vout
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 5Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp307.479 | Rp307.479 | |
| Rp306.745 | Rp3.067.450 | |
| Rp304.360 | Rp7.609.000 | |
| Rp272.438 | Rp10.625.082 | |
| Rp264.733 | Rp30.973.761 | |
| Rp261.064 | Rp71.270.472 | |
| Rp259.963 | Rp131.801.241 | |
| 1.014 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
