R2S8-2409/P
Images are for reference only
See Product Specifications
See Product Specifications
919-R2S8-2409P
R2S8-2409/P
Mfr.:
Description:
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 9Vout
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 9Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp343.988 | Rp343.988 | |
| Rp326.926 | Rp1.634.630 | |
| Rp315.735 | Rp3.157.350 | |
| Rp313.166 | Rp7.829.150 | |
| Rp303.259 | Rp11.827.101 | |
| Rp300.324 | Rp35.137.908 | |
| Rp291.334 | Rp79.534.182 | |
| Rp289.316 | Rp146.683.212 | |
| 1.014 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
