R2S8-2409
Images are for reference only
See Product Specifications
See Product Specifications
919-R2S8-2409
R2S8-2409
Mfr.:
Description:
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 9Vout
DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 9Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp313.350 | Rp313.350 | |
| Rp297.756 | Rp1.488.780 | |
| Rp287.665 | Rp2.876.650 | |
| Rp286.198 | Rp7.154.950 | |
| Rp276.658 | Rp10.789.662 | |
| Rp274.640 | Rp32.132.880 | |
| Rp265.834 | Rp72.572.682 | |
| Rp263.815 | Rp133.754.205 | |
| 1.014 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
