RAC-ADAPT-ST-1

RECOM Power
919-RAC-ADAPT-ST-1
RAC-ADAPT-ST-1

Mfr.:

Description:
Power Supplies - Board Mount Adapter Board for RECOM ACDC converter

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
5
Expected 26/06/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp309.680 Rp309.680
Rp290.417 Rp1.452.085
Rp277.208 Rp2.772.080
Rp265.650 Rp6.641.250
Rp254.642 Rp12.732.100
Rp250.790 Rp25.079.000
Rp250.606 Rp62.651.500

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
20 W
85 VAC to 264 VAC
2 Output
91 mm
50 mm
14 mm
RAC-ADAPT-ST-1
Brand: RECOM Power
Industry: Industrial
Moisture Sensitive: Yes
Packaging: Poly Bags
Product: Kits
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Accessories
Part # Aliases: 20001235
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAC-ADAPT-ST-1 Adapter Board

RECOM Power RAC-ADAPT-ST-1 Adapter Board allows RECOM AC-DC products in the range of 1W to 20W of output power to be fitted with screw terminals for easy connection. RECOM Power RAC-ADAPT-ST-1 Adapter Board provides space for optional MOV and fusing. The board comes in a sealed package with a drying agent to ensure long-term solderability. Wide input voltage and wide ambient operating temperature rating make it an easy-to-use board for prototyping and evaluation.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.