RAC02-12SGB

RECOM Power
919-RAC02-12SGB
RAC02-12SGB

Mfr.:

Description:
Power Supplies - Board Mount 2W 85-264Vin 12Vout 167mA

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp175.755 Rp175.755
Rp167.316 Rp836.580
Rp163.830 Rp1.638.300
Rp152.639 Rp3.052.780
Rp145.851 Rp8.751.060
Rp144.933 Rp37.682.580
Rp142.915 Rp71.457.500
Rp142.182 Rp142.182.000

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
2 W
85 VAC to 264 VAC
1 Output
12 VDC
167 mA
Through Hole
Encapsulated
3 kVAC
68%
33.7 mm
22.2 mm
19 mm
RAC02-GB
Brand: RECOM Power
Compliance: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Dimensions: 33.7 mm x 22.2 mm x 19 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 20
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: 20001055
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAC01-GA/GB & RAC02-GA/GB AC-DC Power Supplies

RECOM Power RAC01-GA/GB and RAC02-GA/GB AC/DC Power Supplies are 1W and 2W devices that are ideal for PCB mounted, compact, board-level industrial power supplies. These power supplies feature universal AC input voltage ranges, regulated, and short-circuit-proof isolated DC outputs, low standby power consumption, and -25°C to +80°C operating temperature range. The RAC01-GA and RAC02-GA power supplies come with a built-in class A / FCC Part 15 EMC filter. The RAC01-GB and RAC02-GB are available with a built-in class B / FCC Part 15 EMC filter. 

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line.