RAC03-15SK

RECOM Power
919-RAC03-15SK
RAC03-15SK

Mfr.:

Description:
Power Supplies - Board Mount 3W 85-264Vin 15Vout 200mA

In Stock: 167

Stock:
167
Can Dispatch Immediately
On Order:
270
Expected 04/09/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp133.009 Rp133.009
Rp128.422 Rp642.110
Rp126.404 Rp1.264.040
Rp122.918 Rp2.212.524
Rp121.451 Rp6.558.354
Rp118.882 Rp12.839.256
Rp118.699 Rp29.912.148
Rp117.047 Rp58.991.688

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
3 W
85 VAC to 264 VAC
1 Output
15 VDC
200 mA
Through Hole
Encapsulated
3 kVAC
75%
28.5 mm
23.5 mm
17.9 mm
RAC03-K
Brand: RECOM Power
Compliance: CAN/CSA; ERP; IEC; RoHS; UL
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product Type: AC-DC Power Modules
Factory Pack Quantity: 18
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: RAC03E-15SK/277 20001232
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAC03-K Series AC/DC Converters

RECOM Power RAC03-K Series AC/DC Converters feature a small and compact 1" x 1" footprint that delivers an output power of 3W from -40°C to +60°C and 2W from -40°C to +60°C. The high power density converters are a complete solution supporting Ecodesign Lot 6 standby mode operation for worldwide applications. The series has an input voltage range from 85 to 264VAC and international safety certifications to industrial, domestic, ITE, and household standards. RECOM Power RAC03-K converters are highly versatile power modules with a reinforced class II installation rating and a significantly wide margin to class B emissions compliance without external components for floating outputs.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.