RAC03-3.3SK

RECOM Power
919-RAC03-3.3SK
RAC03-3.3SK

Mfr.:

Description:
Power Supplies - Board Mount 3W 85-264Vin 3.3Vout 900mA

In Stock: 817

Stock:
817
Can Dispatch Immediately
On Order:
936
Expected 20/02/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp133.742 Rp133.742
Rp129.156 Rp645.780
Rp126.587 Rp1.265.870
Rp121.267 Rp2.182.806
Rp119.432 Rp30.096.864

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
3 W
85 VAC to 264 VAC
1 Output
3.3 VDC
900 mA
Through Hole
Encapsulated
3 kVAC
69%
28.5 mm
23.5 mm
17.9 mm
RAC03-K
Brand: RECOM Power
Compliance: CAN/CSA; ERP; IEC; RoHS; UL
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product Type: AC-DC Power Modules
Factory Pack Quantity: 18
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: RAC03E-3.3SK/277 20001206
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RAC03-K Series AC/DC Converters

RECOM Power RAC03-K Series AC/DC Converters feature a small and compact 1" x 1" footprint that delivers an output power of 3W from -40°C to +60°C and 2W from -40°C to +60°C. The high power density converters are a complete solution supporting Ecodesign Lot 6 standby mode operation for worldwide applications. The series has an input voltage range from 85 to 264VAC and international safety certifications to industrial, domestic, ITE, and household standards. RECOM Power RAC03-K converters are highly versatile power modules with a reinforced class II installation rating and a significantly wide margin to class B emissions compliance without external components for floating outputs.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.