RAC05-05SK/277/W

RECOM Power
919-RAC05-05SK/277/W
RAC05-05SK/277/W

Mfr.:

Description:
Power Supplies - Board Mount 5W 85-305Vin 5Vout 1A

In Stock: 835

Stock:
835
Can Dispatch Immediately
On Order:
384
Expected 26/06/2026
2.064
Expected 25/09/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp235.930 Rp235.930
Rp209.328 Rp1.046.640
Rp206.759 Rp2.067.590
Rp202.356 Rp4.856.544
Rp198.871 Rp9.545.808
Rp198.504 Rp200.092.032

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
5 W
85 VAC to 305 VAC
1 Output
5 VDC
1 A
Wire Leads
Encapsulated
4.2 kVAC
80%
31.7 mm
26.7 mm
21.8 mm
RAC05-K/277/W
Brand: RECOM Power
Compliance: CAN/CSA; EAC; ERP; FCC; IEC; RoHS; UL
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 24
Subcategory: Power Supplies
Tradename: Powerline
Part # Aliases: LD03-23B05WR2 20001188
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAC05-K AC/DC Power Supply Modules

RECOM RAC05-K AC/DC Power Supply Modules are lightweight with a fully encapsulated plastic casing for PCB mount. These modules are certified to UL60950-1 and UL62368-1 as well as safety approvals for industrial and IT solutions. RECOM RAC05-K modules are cost-effective, 5W power supplies in a compact 1" x 1" package offering high power density and feature an internal EMC class B filter. Typical applications include IoT, monitoring systems, instruments, meters, industrial controls, security systems, and more.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line.