RAC10-15SK/277
Images are for reference only
See Product Specifications
See Product Specifications
919-RAC10-15SK/277
RAC10-15SK/277
Mfr.:
Description:
Power Supplies - Board Mount 10W 85-305Vin 15Vout 670mA
Power Supplies - Board Mount 10W 85-305Vin 15Vout 670mA
Datasheet:
In Stock: 348
-
Stock:
-
348Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
300Expected 19/06/2026330Expected 26/06/2026
-
Factory Lead Time:
-
2Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp236.480 | Rp236.480 | |
| Rp226.206 | Rp1.131.030 | |
| Rp210.612 | Rp2.106.120 | |
| Rp207.310 | Rp6.219.300 | |
| Rp201.623 | Rp12.097.380 | |
| Rp197.403 | Rp20.727.315 | |
| Rp197.220 | Rp50.291.100 |
Compliance Codes
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- JPHTS:
- 850440090
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
