RAC15-24SK
Images are for reference only
See Product Specifications
See Product Specifications
919-RAC15-24SK
RAC15-24SK
Mfr.:
Description:
Power Supplies - Board Mount 15W 85-264Vin 24Vout 630mA
Power Supplies - Board Mount 15W 85-264Vin 24Vout 630mA
Datasheet:
In Stock: 115
-
Stock:
-
115Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
390Expected 21/05/2026255Expected 29/05/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp252.258 | Rp252.258 | |
| Rp241.433 | Rp1.207.165 | |
| Rp228.408 | Rp2.284.080 | |
| Rp224.922 | Rp6.747.660 | |
| Rp219.418 | Rp13.165.080 | |
| Rp211.529 | Rp22.210.545 | |
| Rp208.044 | Rp53.051.220 | |
| Rp207.493 | Rp105.821.430 | |
| Rp207.126 | Rp208.161.630 |
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Indonesia
