RACM15E-24SK/OF

RECOM Power
919-RACM15E-24SK/OF
RACM15E-24SK/OF

Mfr.:

Description:
Power Supplies - Chassis Mount 15W 80-275Vin 24Vout 625mA OF

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp190.065 Rp190.065
Rp181.075 Rp905.375
Rp177.222 Rp1.772.220
Rp161.628 Rp2.909.304
Rp158.509 Rp39.944.268
Rp158.143 Rp79.704.072
Rp157.959 Rp159.222.672

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
15 W
80 VAC to 275 VAC
1 Output
24 VDC
625 mA
Open Frame
4.2 kVAC, 4 kVDC
86 %
Industrial
80 mm (3.15 in)
23.8 mm (0.937 in)
22 mm (0.866 in)
RACM15E-K
Brand: RECOM Power
Dimensions: 80 mm x 23.8 mm x 22 mm
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP20
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 18
Subcategory: Power Supplies
Type: AC to DC Power Supply
Part # Aliases: LO10-13B24 20001542
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
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

RACM15E-K AC/DC Power Supply

RECOM Power RACM15E-K AC/DC Power Supply features various connection and mounting criteria, including open card placement and panel/DIN-mount enclosures. The power supplies offer constant voltage (CV) and constant current (CC) regulated output voltages from 3.3VDC to 30VDC. The RECOM Power RACM15E-K AC/DC Power Supply delivers a 15W overcurrent limited power, and all models meet EN55032 Class "B" EMI guidelines in floating load configurations. The RACM15E-K series complies with several international certifications, including RoHS and REACH compliance. The power supplies are ideal for home, building, and industrial automation as well as datacom, medical, energy, and e-mobility applications.