RACM60-12SK/OF/PCB-T

RECOM Power
919-RACM6012SKOFPCBT
RACM60-12SK/OF/PCB-T

Mfr.:

Description:
Power Supplies - Chassis Mount 60W 80-264Vin12Vout 5A Open Frame 2x3

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp502.864 Rp502.864
Rp468.924 Rp2.344.620
Rp461.218 Rp5.534.616
Rp449.110 Rp10.778.640
Rp439.754 Rp26.385.240
Rp427.278 Rp46.146.024
Rp360.132 Rp90.753.264

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
60 W
80 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
5 A
Open Frame
4 kVAC
90 %
Medical, Industrial
78.4 mm (3.087 in)
53 mm (2.087 in)
35.4 mm (1.394 in)
RACM60-K/OF
Brand: RECOM Power
Dimensions: 78.4 mm x 53 mm x 35.4 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Type: Multi-Purpose
Part # Aliases: LDE60-20B12 21000384
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

RACM60-K/OF 60W Open-Frame AC/DC Converters

RECOM Power RACM60-K/OF AC/DC Converters are 2" x 3" medical-grade, open-frame AC/DC converters that provide 4kVAC/1min reinforced isolation. The series has an ambient operating temperature range of -40°C up to +55°C and up to +85°C with derating. The converters are highly efficient, with a rating of 90% and a typical no-load power consumption of 100mW. These AC/DC converters are also available in a PCB mountable version. RECOM Power RACM60-K/OF modules are multifaceted, meeting medical certifications and household and industrial safety standards. These converters are ideal for a wide variety of applications.

RACM60-K 60W Multi-Purpose AC/DC Converters

RECOM Power RACM60-K 60W Multi-Purpose AC/DC Converters are 2" x 3" compact modules designed to gain the highest overall efficiency levels from universal AC inputs over the entire output load. The multi-purpose, industrial + household + medical grade AC/DC converters deliver 60W of output power from -40°C to +55°C with natural air convection only and up to +85°C with derating or forced cooling. 

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.