RACM65S-12SK/277
Images are for reference only
See Product Specifications
See Product Specifications
919-RACM65S-12SK/277
RACM65S-12SK/277
Mfr.:
Description:
Power Supplies - Board Mount 65W 90-305Vin 12Vout 5420mA
Power Supplies - Board Mount 65W 90-305Vin 12Vout 5420mA
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 26
-
Stock:
-
26Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
11Expected 12/06/2026
-
Factory Lead Time:
-
2Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp359.765 | Rp359.765 | |
| Rp337.383 | Rp1.686.915 | |
| Rp322.156 | Rp3.221.560 | |
| Rp308.396 | Rp7.709.900 | |
| Rp295.738 | Rp14.786.900 | |
| Rp276.658 | Rp27.665.800 |
Compliance Codes
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
