RACPRO1-S240E/12

RECOM Power
919-RACPRO1-S240E/12
RACPRO1-S240E/12

Mfr.:

Description:
Power Supplies - DIN Rail Mount 240W 85-277Vin 12Vout 15A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.168.314 Rp2.168.314
Rp2.019.161 Rp20.191.610
Rp1.965.590 Rp49.139.750
Rp1.859.000 Rp92.950.000
Rp1.820.107 Rp182.010.700
250 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
180 W
85 VAC to 132 VAC, 170 VAC to 277 VAC
1 Output
12 VDC
15 A
Industrial
139 mm (5.472 in)
39 mm (1.535 in)
125 mm (4.921 in)
RACPRO1-S240E
Brand: RECOM Power
Dimensions: 139 mm x 39 mm x 125 mm
Isolation Voltage: 3 kVAC, 4 kVDC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: DIN Rail Power Supply
Product Type: DIN Rail Power Supplies
Subcategory: AC-DC Power Supply
Part # Aliases: 23000084
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99