RACT12-700

RECOM Power
919-RACT12-700
RACT12-700

Mfr.:

Description:
LED Power Supplies 12W 198-264Vin 9-18Vout 700mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
187 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp259.963 Rp259.963
Rp249.506 Rp1.247.530
Rp239.782 Rp2.397.820
Rp222.720 Rp4.454.400
Rp212.997 Rp10.649.850
Rp205.292 Rp20.529.200
Rp195.201 Rp39.040.200
Rp190.798 Rp95.399.000
Rp189.698 Rp189.698.000

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
700 mA
9 VDC to 18 VDC
12 W
198 VAC to 264 VAC
With Dimming
1 Output
Chassis Mount
109 mm (4.291 in)
40 mm (1.575 in)
22 mm (0.866 in)
Industrial
RACT12
IP20
Brand: RECOM Power
Compliance: CE; EAC; IEC; REACH; RoHS
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Tradename: Lightline AC/DC
Part # Aliases: 20001092
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACT TRIAC Dimmable Single Output AC/DC Converters

RECOM Power RACT TRIAC Dimmable Single Output AC/DC Converters are low-cost, constant current 9W, 12W, 18W, and 25W LED drivers available with 300mA, 350mA, 500mA, 700mA, 1.05A, or 1.4A full range outputs. The Class II (double insulated) drivers require no earth connection. Phase angle dimming works with leading or trailing edge dimmers. RECOM Power RACT converters are suitable for indoor locations up to 50°C ambient temperature and are certified for building into furniture for applications such as dimmable shelf lighting, cove lighting, or accent lighting.  The devices are CE marked (LVD, EMC, RoHS) and have IEC61347-1/IEC61347-2-13 CB report certification. The RECOM RACT AC/DC converters come with a three-year warranty.