RB-053.3D/HP
Images are for reference only
See Product Specifications
See Product Specifications
919-RB-053.3D/HP
RB-053.3D/HP
Mfr.:
Description:
DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin +/-3.3Vout
DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin +/-3.3Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp151.905 | Rp151.905 | |
| Rp149.703 | Rp1.497.030 | |
| Rp137.962 | Rp3.449.050 | |
| Rp135.577 | Rp13.557.700 | |
| Rp130.440 | Rp32.610.000 | |
| Rp129.523 | Rp64.761.500 | |
| Rp128.422 | Rp128.422.000 | |
| 2.500 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
