RB-053.3S/P
Images are for reference only
See Product Specifications
See Product Specifications
919-RB-053.3S/P
RB-053.3S/P
Mfr.:
Description:
DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 3.3Vout
DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 3.3Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp128.972 | Rp128.972 | |
| Rp126.954 | Rp1.269.540 | |
| Rp117.231 | Rp2.930.775 | |
| Rp115.029 | Rp11.502.900 | |
| Rp110.810 | Rp27.702.500 | |
| Rp110.076 | Rp55.038.000 | |
| Rp109.159 | Rp109.159.000 | |
| 2.500 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
