RB-1509D/H
Images are for reference only
See Product Specifications
See Product Specifications
919-RB-1509D/H
RB-1509D/H
Mfr.:
Description:
DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 15Vin +/-9Vout
DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 15Vin +/-9Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp200.889 | Rp200.889 | |
| Rp200.338 | Rp2.003.380 | |
| Rp148.236 | Rp3.705.900 | |
| Rp139.980 | Rp13.998.000 | |
| Rp135.760 | Rp33.940.000 |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
