RB-153.3D
Images are for reference only
See Product Specifications
See Product Specifications
919-RB-153.3D
RB-153.3D
Mfr.:
Description:
DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin +/-3.3Vout
DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin +/-3.3Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp204.008 | Rp204.008 | |
| Rp203.824 | Rp2.038.240 | |
| Rp137.595 | Rp3.439.875 | |
| Rp129.523 | Rp12.952.300 | |
| Rp125.670 | Rp31.417.500 |
Compliance Codes
- CNHTS:
- 8504401400
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
