RCD-24-0.35/VREF

RECOM Power
919-RCD-24-0.35VREF
RCD-24-0.35/VREF

Mfr.:

Description:
LED Power Supplies 0.35A LED-Driver REG 4.5-36Vin 2-35Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp308.763 Rp308.763
Rp261.064 Rp1.305.320
Rp255.743 Rp2.557.430
Rp248.588 Rp6.214.700
Rp229.692 Rp8.957.988
Rp215.932 Rp58.949.436
Rp215.015 Rp109.012.605
Rp214.648 Rp217.653.072

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
0 A to 350 mA
2 VDC to 35 VDC
12.25 W
4.5 VDC to 36 VDC
With Dimming
1 Output
SMD/SMT
22.1 mm (0.87 in)
12.55 mm (0.494 in)
8.5 mm (0.335 in)
Industrial
RCD-24
IP67
Brand: RECOM Power
Compliance: RoHS; UL
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 39
Subcategory: Power Supplies
Tradename: Lightline
Part # Aliases: 81000012
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCD-24 Lightline Regulated DC/DC Converters

RECOM Power RCD-24 Regulated DC/DC Converters are a step-down constant current source designed for driving high power white LEDs. With several standard output currents available (300mA, 350mA, 500mA, 600mA, 700mA, 1000mA, and 1200mA), these compact drivers can be used with a wide range of LED applications. The components feature very high efficiency, a wide input voltage range, high ambient temperature range, and two means of dimming-PWM/digital control and analog voltage dimming, both of which are independent and can be combined. These drivers are designed to be as reliable as the LEDs they are driving, even at the full operating temperature.