RCD-48-1.00/W

RECOM Power
919-RCD-48-1.00/W
RCD-48-1.00/W

Mfr.:

Description:
LED Power Supplies 9-60VIN 2-56VOUT LED DRIVER DC/DC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Constant Current (CC)
0 A to 1 A
2 VDC to 56 VDC
56 W
9 VDC to 60 VDC
With Dimming
1 Output
Through Hole
32.6 mm (1.283 in)
16.65 mm (0.656 in)
11.1 mm (0.437 in)
Industrial
RCD-48
IP67
Brand: RECOM Power
Compliance: RoHS; UL
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Tradename: Lightline
Part # Aliases: 80000193
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.