RD-1212D
Images are for reference only
See Product Specifications
See Product Specifications
919-RD-1212D
RD-1212D
Mfr.:
Description:
DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-12Vout
DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-12Vout
Datasheet:
In Stock: 22
-
Stock:
-
22Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
25Expected 26/06/2026
-
Factory Lead Time:
-
2Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp156.858 | Rp156.858 | |
| Rp154.290 | Rp1.542.900 | |
| Rp150.070 | Rp3.751.750 | |
| Rp147.135 | Rp7.356.750 | |
| Rp144.200 | Rp14.420.000 | |
| Rp142.732 | Rp35.683.000 | |
| Rp136.311 | Rp68.155.500 | |
| Rp135.944 | Rp135.944.000 | |
| 2.500 | Quote |
Compliance Codes
- CNHTS:
- 8504401400
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
