REC10-2405DRW/H2/A/M
Images are for reference only
See Product Specifications
See Product Specifications
919-10-2405DRWH2AM
REC10-2405DRW/H2/A/M
Mfr.:
Description:
DC/DC Converters - Through Hole 10W DC/DC 2kV REG 2:1 18-36Vin +/-5out
DC/DC Converters - Through Hole 10W DC/DC 2kV REG 2:1 18-36Vin +/-5out
Datasheet:
In Stock: 16
-
Stock:
-
16 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp843.916 | Rp843.916 | |
| Rp812.361 | Rp4.061.805 | |
| Rp799.335 | Rp7.993.350 | |
| Rp755.488 | Rp22.664.640 | |
| Rp740.811 | Rp44.448.660 | |
| Rp730.354 | Rp76.687.170 | |
| Rp722.282 | Rp184.181.910 | |
| 510 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
