REC15-123.4S/H2/M
Images are for reference only
See Product Specifications
See Product Specifications
919-REC15-123.4S/H2M
REC15-123.4S/H2/M
Mfr.:
Description:
DC/DC Converters - Through Hole 15W 9-18VIN 3.4V THT
DC/DC Converters - Through Hole 15W 9-18VIN 3.4V THT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.119.473 | Rp1.119.473 | |
| Rp1.044.988 | Rp5.224.940 | |
| Rp1.014.167 | Rp10.141.670 | |
| Rp966.651 | Rp19.333.020 | |
| Rp952.708 | Rp47.635.400 | |
| Rp935.096 | Rp93.509.600 | |
| Rp930.142 | Rp186.028.400 | |
| 500 | Quote |
Compliance Codes
- CNHTS:
- 8504409999
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
