REC15-2412SZ/H2/M
Images are for reference only
See Product Specifications
See Product Specifications
919-REC15-2412SZ/H2M
REC15-2412SZ/H2/M
Mfr.:
Description:
DC/DC Converters - Through Hole 15W 9-36VIN 12V THT
DC/DC Converters - Through Hole 15W 9-36VIN 12V THT
Datasheet:
In Stock: 7
-
Stock:
-
7 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.351.733 | Rp1.351.733 | |
| Rp1.270.644 | Rp6.353.220 | |
| Rp1.090.119 | Rp10.901.190 | |
| Rp1.040.769 | Rp20.815.380 | |
| Rp1.038.567 | Rp51.928.350 | |
| Rp1.036.366 | Rp103.636.600 | |
| Rp1.033.981 | Rp206.796.200 | |
| 500 | Quote |
Compliance Codes
- CNHTS:
- 8504401400
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
