REC3-0505SR/H1/M
Images are for reference only
See Product Specifications
See Product Specifications
919-3-0505SRH1M
REC3-0505SR/H1/M
Mfr.:
Description:
DC/DC Converters - Through Hole 3W DC/DC 1kV REG 5Vin 5Vout
DC/DC Converters - Through Hole 3W DC/DC 1kV REG 5Vin 5Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp374.808,78 | Rp374.808,78 | |
| Rp360.865,82 | Rp1.804.329,10 | |
| Rp347.106,32 | Rp3.471.063,20 | |
| Rp346.372,48 | Rp10.391.174,40 | |
| Rp346.189,02 | Rp20.771.341,20 | |
| Rp346.005,56 | Rp36.330.583,80 |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
