REC3-0505SRW/H/B/SMD
Images are for reference only
See Product Specifications
See Product Specifications
919-3-0505SRWHBS
REC3-0505SRW/H/B/SMD
Mfr.:
Description:
DC/DC Converters - SMD 3W DC/DC 1.6kV REG 2:1 4.5-9Vin 5Vout
DC/DC Converters - SMD 3W DC/DC 1.6kV REG 2:1 4.5-9Vin 5Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp450.027 | Rp450.027 | |
| Rp433.333 | Rp2.166.665 | |
| Rp421.041 | Rp4.210.410 | |
| Rp416.271 | Rp12.488.130 | |
| Rp413.152 | Rp24.789.120 | |
| Rp410.033 | Rp43.053.465 | |
| Rp405.814 | Rp103.482.570 | |
| Rp402.878 | Rp205.467.780 |
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
