REC3-0505SRW/H6/A/SMD/CTRL
Images are for reference only
See Product Specifications
See Product Specifications
919-3-0505SRWH6ASC
REC3-0505SRW/H6/A/SMD/CTRL
Mfr.:
Description:
DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin 5Vout
DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin 5Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp524.145 | Rp524.145 | |
| Rp504.698 | Rp2.523.490 | |
| Rp496.443 | Rp4.964.430 | |
| Rp485.619 | Rp14.568.570 | |
| Rp475.895 | Rp28.553.700 | |
| Rp468.557 | Rp49.198.485 | |
| Rp459.017 | Rp117.049.335 | |
| 510 | Quote |
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
