REC3-0509SRW/H2/A/M/SMD/CTRL-R
Images are for reference only
See Product Specifications
See Product Specifications
919-3-0509SRWH2AMSCR
REC3-0509SRW/H2/A/M/SMD/CTRL-R
Mfr.:
Description:
DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin 9Vout
DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin 9Vout
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 100) | ||
| Rp417.922 | Rp41.792.200 | |
| Rp415.170 | Rp83.034.000 | |
| Rp401.227 | Rp200.613.500 | |
| 1.000 | Quote | |
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
