REC3-0512DRW/H6/C
Images are for reference only
See Product Specifications
See Product Specifications
919-3-0512DRWH6C
REC3-0512DRW/H6/C
Mfr.:
Description:
DC/DC Converters - Through Hole 3W DC/DC 6kV REG 2:1 4.5-9Vin +/-12Vout
DC/DC Converters - Through Hole 3W DC/DC 6kV REG 2:1 4.5-9Vin +/-12Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp563.038,74 | Rp563.038,74 | |
| Rp541.023,54 | Rp2.705.117,70 | |
| Rp484.517,86 | Rp4.845.178,60 | |
| Rp484.150,94 | Rp14.524.528,20 | |
| Rp473.143,34 | Rp28.388.600,40 | |
| Rp463.970,34 | Rp48.716.885,70 | |
| Rp459.934,22 | Rp117.283.226,10 | |
| 510 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
