REC3-0515SRW/H2/A/M/SMD-R
Images are for reference only
See Product Specifications
See Product Specifications
919-3-0515SRWH2AMSR
REC3-0515SRW/H2/A/M/SMD-R
Mfr.:
Description:
DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin 15Vout
DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin 15Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 100) | ||
| Rp441.405 | Rp44.140.500 | |
| Rp439.203 | Rp87.840.600 | |
| Rp427.645 | Rp213.822.500 | |
| 1.000 | Quote | |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
