REC3-2405SRWZ/H6/C/M
Images are for reference only
See Product Specifications
See Product Specifications
919-3-2405SRWZH6CM
REC3-2405SRWZ/H6/C/M
Mfr.:
Description:
DC/DC Converters - Through Hole 3W DC/DC 6kV REG 4:1 9-36Vin 5Vout
DC/DC Converters - Through Hole 3W DC/DC 6kV REG 4:1 9-36Vin 5Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp561.021 | Rp561.021 | |
| Rp550.197 | Rp2.750.985 | |
| Rp473.877 | Rp4.738.770 | |
| Rp473.694 | Rp14.210.820 | |
| Rp469.107 | Rp119.622.285 | |
| 510 | Quote |
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
