REC3-2409DRW/H4/A
Images are for reference only
See Product Specifications
See Product Specifications
919-3-2409DRWH4A
REC3-2409DRW/H4/A
Mfr.:
Description:
DC/DC Converters - Through Hole 3W DC/DC 4kV REG 2:1 18-36Vin +/-9Vout
DC/DC Converters - Through Hole 3W DC/DC 4kV REG 2:1 18-36Vin +/-9Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp472.593 | Rp472.593 | |
| Rp451.495 | Rp2.257.475 | |
| Rp429.663 | Rp4.296.630 | |
| Rp423.059 | Rp12.691.770 | |
| Rp414.803 | Rp24.888.180 | |
| Rp407.281 | Rp42.764.505 | |
| Rp402.695 | Rp102.687.225 | |
| Rp402.328 | Rp205.187.280 |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
