REC3-2409SRWZ/H4/C/SMD-R
Images are for reference only
See Product Specifications
See Product Specifications
919-3-2409SRWZH4CSR
REC3-2409SRWZ/H4/C/SMD-R
Mfr.:
Description:
DC/DC Converters - SMD 3W DC/DC 4kV REG 4:1 9-36Vin 9Vout
DC/DC Converters - SMD 3W DC/DC 4kV REG 4:1 9-36Vin 9Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 100) | ||
| Rp416.270,74 | Rp41.627.074,00 | |
| Rp404.896,22 | Rp80.979.244,00 | |
| Rp401.593,94 | Rp200.796.970,00 | |
| 1.000 | Quote | |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
