REC3-4805DRW/H6/A/SMD/CTRL-R
Images are for reference only
See Product Specifications
See Product Specifications
919-3-4805DRWH6ASCR
REC3-4805DRW/H6/A/SMD/CTRL-R
Mfr.:
Description:
DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 36-72Vin +/-5Vout
DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 36-72Vin +/-5Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 100) | ||
| Rp503.414 | Rp50.341.400 | |
| Rp484.334 | Rp96.866.800 | |
| 500 | Quote | |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
