REC3.5-0515DRW/R8/C/X1
Images are for reference only
See Product Specifications
See Product Specifications
919-3.5-0515DRWR8CX1
REC3.5-0515DRW/R8/C/X1
Mfr.:
Description:
DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-15Vout
DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-15Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp962.798 | Rp962.798 | |
| Rp888.864 | Rp4.444.320 | |
| Rp872.903 | Rp8.729.030 | |
| Rp853.639 | Rp25.609.170 | |
| Rp837.128 | Rp50.227.680 | |
| Rp825.203 | Rp86.646.315 | |
| Rp790.713 | Rp201.631.815 | |
| 510 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
