REC3.5-1205SRW/R8/A/CTRL/X1
Images are for reference only
See Product Specifications
See Product Specifications
919-3.51205SRWR8ACX1
REC3.5-1205SRW/R8/A/CTRL/X1
Mfr.:
Description:
DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 12Vin 5Vout
DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 12Vin 5Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp877.122 | Rp877.122 | |
| Rp828.689 | Rp4.143.445 | |
| Rp784.475 | Rp7.844.750 | |
| Rp782.273 | Rp23.468.190 | |
| Rp765.946 | Rp45.956.760 | |
| Rp752.003 | Rp78.960.315 | |
| Rp739.894 | Rp188.672.970 | |
| 510 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
