REC3.5-1215SRW/R10/A/X1
Images are for reference only
See Product Specifications
See Product Specifications
919-3.51215SRWR10AX1
REC3.5-1215SRW/R10/A/X1
Mfr.:
Description:
DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 12Vin 15Vout
DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 12Vin 15Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.038.384 | Rp1.038.384 | |
| Rp980.777 | Rp4.903.885 | |
| Rp926.290 | Rp9.262.900 | |
| Rp925.372 | Rp27.761.160 | |
| Rp905.925 | Rp54.355.500 | |
| Rp889.598 | Rp93.407.790 | |
| Rp853.823 | Rp217.724.865 | |
| 510 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
